
The FAN1589MCX_Q is a single-output linear regulator from Onsemi with a fixed output voltage of 1.2V and an output current of 2.7A. It operates within a temperature range of 0°C to 125°C and features a maximum power dissipation of 18W. The device is packaged in a TO-263 case and is available on tape and reel. The input bias current is 4mA, and the maximum input voltage is 7V.
Onsemi FAN1589MCX_Q technical specifications.
| Package/Case | TO-263 |
| Input Bias Current | 4mA |
| Max Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 18W |
| Number of Outputs | 1 |
| Output Current | 2.7A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FAN1589MCX_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
