The FAN1616AD18X_Q is a 1-channel fixed output voltage regulator from Onsemi. It features a maximum input voltage of 18V and a maximum operating temperature of 125°C. The device is packaged in a TO-252AA package and is available in tape and reel packaging. The regulator has an output current of 500mA and a reference voltage of 1.275V. It operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-252AA |
| Input Bias Current | 4mA |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Packaging | Tape and Reel |
| Reference Voltage | 1.275V |
| RoHS | Not Compliant |