The FAN1616AS33X_NL is a single-output voltage regulator with a fixed output voltage of 3.3V and an output current of 500mA. It operates over a temperature range of -40°C to 125°C and has an input bias current of 4mA. The device is packaged in a SOT-223 case and is available in quantities of 2500 per reel. Note that this device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-223 |
| Input Bias Current | 4mA |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reference Voltage | 1.275V |
| RoHS Compliant | No |
| RoHS | Not Compliant |