The FAN1616AS33X_Q is a single-output fixed voltage regulator from Onsemi, packaged in a SOT-223 case. It features an output current of 500mA and a maximum input voltage of 18V. The device operates over a temperature range of -40°C to 125°C and is available in tape and reel packaging. The regulator has a fixed output voltage of 3.3V and a reference voltage of 1.275V. Its input bias current is 4mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-223 |
| Input Bias Current | 4mA |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Reference Voltage | 1.275V |
| RoHS | Not Compliant |