
The FAN1655MTF_Q is a 3-output linear regulator from Onsemi with a maximum input voltage of 3.6V and minimum input voltage of 2.3V. It operates within a temperature range of 0°C to 125°C. The device has a TSSOP package and is available in rail or tube packaging. The output voltage is 1.35V with a maximum output current of 3A. The reference voltage is 1.355V.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 3 |
| Output Current | 3A |
| Output Voltage | 1.35V |
| Packaging | Rail/Tube |
| Reference Voltage | 1.355V |
| RoHS | Not Compliant |