
The FAN2011MPX_Q is a linear regulator from Onsemi with a maximum input voltage of 5.5V and minimum input voltage of 4.5V. It operates within a temperature range of 0°C to 85°C. The device has an output current of 1.5A and an output voltage of 5.5V. It is available in a quantity of 3000 units per package, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Output Current | 1.5A |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | FAN2011 |
| RoHS | Not Compliant |