
The FAN2012MPX_Q switching regulator from Onsemi operates within a temperature range of 0°C to 85°C and can handle a maximum input voltage of 5.5V. It provides an output current of 1.5A and an output voltage of 5.5V. The regulator is available in a tape and reel packaging with a quantity of 3000 units per package.
Onsemi FAN2012MPX_Q technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Output Current | 1.5A |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | FAN2012 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FAN2012MPX_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
