
Low Dropout Regulators - LDO 100 mA CMOS Dropout
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
