The FAN2502SX_Q is a single-output linear regulator with an adjustable output voltage of 6.5V and a maximum output current of 150mA. It operates over a temperature range of -40°C to 125°C and is packaged in a SOT-23-5 case. The device is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 6.5V |
| Packaging | Tape and Reel |
| Reference Voltage | 1.4V |
| RoHS | Not Compliant |