The FAN2508SX_Q is an adjustable linear regulator from Onsemi with a maximum input voltage of 6.5V and minimum input voltage of 2.7V. It has a single output with a maximum current of 50mA and an output voltage of 7V. The device is packaged in a SOT-23-5 case and is available on tape and reel. The FAN2508SX_Q operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 7V |
| Packaging | Tape and Reel |
| Reference Voltage | 1.4V |
| RoHS | Not Compliant |