The FAN2511S33X is a 3.3V fixed output linear regulator from Onsemi, available in a SOT-23-5 package. It operates over a temperature range of -40°C to 125°C and can supply up to 100mA of output current. This device is RoHS compliant and packaged in tape and reel quantities of 3000 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |