
The FAN2511S33X_Q is a single output fixed voltage regulator from Onsemi, packaged in a SOT-23-5 case. It operates over a temperature range of -40°C to 125°C and provides a fixed output voltage of 3.3V. The device can handle an output current of up to 100mA and has a maximum input voltage of 6.5V and minimum input voltage of 2.7V. It is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |