
The FAN2514S25X_Q is a single-output voltage regulator with a fixed output voltage of 2.5V and an output current of 200mA. It is packaged in a SOT-23-5 case and is available on tape and reel. The device operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 6.5V and a minimum input voltage of 2.7V.
Onsemi FAN2514S25X_Q technical specifications.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FAN2514S25X_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
