
The FAN2514S285X is a single-output low-dropout linear voltage regulator from Onsemi. It features a fixed output voltage of 2.85V and an output current of 200mA. The regulator operates over a temperature range of -40°C to 125°C and is available in a lead-free SOT-23-5 package. The device is RoHS compliant and suitable for surface mount applications.
Onsemi FAN2514S285X technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 43dB |
| Quiescent Current | 75uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN2514S285X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
