
The FAN2514SX_Q is a single output linear regulator with an adjustable output voltage of 7V and a maximum output current of 200mA. It operates over a temperature range of -40°C to 125°C and is packaged in a SOT-23-5 case. The device is available on tape and reel. The FAN2514SX_Q is suitable for use in a variety of applications requiring a stable voltage supply.
Onsemi FAN2514SX_Q technical specifications.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 7V |
| Packaging | Tape and Reel |
| Reference Voltage | 1.4V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FAN2514SX_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
