
The FAN2518S25X_Q is a single-output fixed voltage regulator from Onsemi, packaged in a SOT-23-5 case. It operates within a temperature range of -40°C to 125°C and provides a fixed output voltage of 2.5V. The device is capable of sourcing 50mA of output current. It is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |