The FAN2518S285X_Q is a fixed voltage regulator from Onsemi, packaged in a SOT-23-5 case. It operates over a temperature range of -40°C to 125°C and provides a fixed output voltage of 2.85V. The device can supply up to 50mA of output current. It is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
