
The FAN2518S30X is a single output voltage regulator with a fixed output voltage of 3V. It has a maximum output current of 50mA and operates over a temperature range of -40°C to 125°C. The device is packaged in a SOT-23-5 package and is available in quantities of 3000 per reel. The FAN2518S30X is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
