Onsemi FAN2534S26X technical specifications.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reference Voltage | 1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN2534S26X to view detailed technical specifications.
No datasheet is available for this part.