
The FAN2558S15X_Q is a 1.5V fixed output voltage regulator from Onsemi, packaged in a SOT-23-5 case. It operates over a temperature range of -40°C to 125°C and can supply up to 180mA of output current. The device is available in tape and reel packaging with 3000 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 180mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |