The FAN2558SX_NL is an adjustable linear regulator with a maximum input voltage of 5.5V and minimum input voltage of 2.7V. It operates over a temperature range of -40°C to 125°C and has an output current of 180mA. The regulator is packaged in a SOT-23-5 package and is available in quantities of 3000. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 180mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reference Voltage | 1V |
| RoHS Compliant | No |
| RoHS | Not Compliant |