The FAN3228CMPX is a dual driver IC from Onsemi with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum output current of 3A and a maximum supply current of 1.05mA. The device is packaged in a surface mount package and is RoHS compliant. The FAN3228CMPX has a propagation delay of 30ns and a fall time of 9ns.
Onsemi FAN3228CMPX technical specifications.
| Fall Time | 9ns |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Supply Current | 1.05mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.05mA |
| Weight | 0.129g |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN3228CMPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
