
The FAN3228CMX is a dual driver from Onsemi, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS standards. The device has a maximum output current of 3A and a maximum supply current of 1.05mA, with a maximum supply voltage of 18V and a minimum supply voltage of 4.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN3228CMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Fall Time | 17ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Supply Current | 1.05mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.05mA |
| Turn-On Delay Time | 30ns |
| Weight | 0.2304g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN3228CMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi FAN3228CMX
Product discontinuance notice P245A details end-of-life status and suggested replacements for various Fairchild Semiconductor logic, power management, and MOSFET components.
