Current & Power Monitors & Regulators Sec Side Control IC PC SMPS
Onsemi FAN3506 technical specifications.
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | FAN3506 |
| RoHS | Compliant |
No datasheet is available for this part.