The FAN400ANY is a flyback switcher with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 30V and a minimum supply voltage of 7.5V. The device is RoHS compliant and features a lead-free design. It is packaged in a DIP case and is available in a rail/Tube packaging format with 59 units per package.
Onsemi FAN400ANY technical specifications.
| Package/Case | DIP |
| Duty Cycle | 78% |
| Fall Time | 90ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 73% |
| Max Frequency | 70kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.6mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 7.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 17V |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | FAN400 |
| Topology | Flyback |
| Weight | 0.496g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN400ANY to view detailed technical specifications.
No datasheet is available for this part.