Operational Amplifiers - Op Amps Single Ultra Low Cost RRIO CMOS
Checking distributor stock and pricing after the page loads.
| Gain Bandwidth Product | 3.7MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 8mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Slew Rate | 3V/µs |
| Supply Current | 300uA |
| Technology | CMOS |
| Voltage Gain | 102dB |
| RoHS | Not Compliant |