Onsemi FAN4800IM technical specifications.
| Package/Case | SOIC |
| Frequency | 250kHz |
| Input Current | 1mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | FAN4800 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN4800IM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
