
The FAN4803CP2_NA3E220 is a diode with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a PDIP package and is mounted through a hole. The device has a maximum supply current of 4mA and a minimum supply voltage of 11.5V. The FAN4803CP2_NA3E220 is RoHS compliant and is packaged in a quantity of 40 per rail or tube.
Onsemi FAN4803CP2_NA3E220 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 4mA |
| Min Supply Voltage | 11.5V |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.851g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN4803CP2_NA3E220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
