
Power Factor Correction - PFC PFC/PWM Controller Combo
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | FAN4803 |
| RoHS | Not Compliant |
