Onsemi FAN4803CS2X_Q technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | FAN4803 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FAN4803CS2X_Q to view detailed technical specifications.
No datasheet is available for this part.