
Switching Controllers SOIC-WIDE-24
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Output Current | 28A |
| Output Voltage | 1.825V |
| RoHS Compliant | No |
| Series | FAN5056 |
| RoHS | Not Compliant |