
The FAN5078D3MPX is a 3-output DC-DC converter from Onsemi. It operates over a temperature range of -10°C to 85°C and is surface mountable. The device is RoHS compliant and packaged in tape and reel format. The output voltage is 5.5V.
Onsemi FAN5078D3MPX technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FAN5078 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5078D3MPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
