Onsemi FAN5092MTC technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 90% |
| Lead Free | Lead Free |
| Max Frequency | 750kHz |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 60A |
| Output Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5092MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
