
The FAN5092MTCX is a monolithic power switch from Onsemi, featuring a single output with 60A current capability and 1.85V output voltage. It operates within a temperature range of 0°C to 70°C and has a maximum frequency of 750kHz. The device is packaged in a lead-free TSSOP package and is RoHS compliant.
Onsemi FAN5092MTCX technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 90% |
| Lead Free | Lead Free |
| Max Frequency | 750kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 60A |
| Output Voltage | 1.85V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5092MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
