Onsemi FAN5099MX technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FAN5099 |
| Voltage - Output 2 | 3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5099MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
