Onsemi FAN50FC3MPX technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Voltage | 14.4V |
| Output Voltage | 1.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FastvCore™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN50FC3MPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
