
Onsemi FAN5307S18X_Q technical specifications.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | 300mA |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | FAN5307 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FAN5307S18X_Q to view detailed technical specifications.
No datasheet is available for this part.
