
The FAN5333SX is a 30V boost converter from Onsemi, operating at a frequency of 1.5MHz. It is available in a SOT-23-5 package and is designed for surface mount applications. The device can operate over a temperature range of -40°C to 85°C. The FAN5333SX is a single-output device with a topology of boost.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN5333SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-5 |
| Frequency | 1.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 30V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5333SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
