3MHz 600mA DC/DC Buck Converter in WLCSP and MLP package
Checking distributor stock and pricing after the page loads.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Weight | 0.042g |
| RoHS | Compliant |
These are design resources that include the Onsemi FAN5350BUCX
Product Discontinuation Notice P277A provides end-of-life details and replacement options for various Fairchild logic, power, and optoelectronic components.
Fairchild Semiconductor Product Discontinuation Notice P2B4A identifies products with no order history for 24 months and provides suggested replacements for discontinued parts.