
The FAN54013BUCX is a 4.5V DC-DC converter with a maximum output current of 1.45A. It features fault protection against over voltage, over temperature, and short circuit conditions. The device operates over a temperature range of -30°C to 85°C and is RoHS compliant. It has a maximum supply voltage of 6V and a minimum supply voltage of 4V. The FAN54013BUCX is available in a surface mount package and is packaged in tape and reel quantities of 3000 units.
Onsemi FAN54013BUCX technical specifications.
| Battery Pack Voltage | 4.5V |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Interface | I2C, USB |
| Max Charge Current | 1.45A |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Current | 10mA |
| Output Current | 1.45A |
| Output Voltage | 4.4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.073g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN54013BUCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
