
The FAN5601MP13X_Q is a linear regulator from Onsemi with a maximum input voltage of 5.5V and an output voltage of 1.3V. It can supply an output current of up to 250mA. The device operates within a temperature range of -40°C to 85°C. It is available in a tape and reel packaging format with a package quantity of 3000 units. The regulator is part of the FAN5601 series.
Checking distributor stock and pricing after the page loads.
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | 250mA |
| Output Voltage | 1.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | FAN5601 |
| Width | 3mm |
| RoHS | Not Compliant |
