The FAN5602MP45X_Q is a linear regulator from Onsemi with a maximum input voltage of 5.5V and an output voltage of 4.5V. It can supply an output current of up to 100mA. The device operates within a temperature range of -40°C to 85°C. It is available in a tape and reel packaging with a quantity of 3000 units per package.
Onsemi FAN5602MP45X_Q technical specifications.
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | 100mA |
| Output Voltage | 4.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | FAN5602 |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FAN5602MP45X_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.