
The FAN5602MU33X is a fixed output linear regulator from Onsemi. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. The device has a single output with a maximum current of 200mA and a fixed output voltage of 3.3V. It is available in tape and reel packaging with a quantity of 4000 units.
Onsemi FAN5602MU33X technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FAN5602MU33X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
