
The FAN5608DMPX is a dual boost converter from Onsemi with a maximum operating frequency of 500kHz. It is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. The device is lead free and RoHS compliant. The FAN5608DMPX is packaged in tape and reel format, with one unit per package. It is a boost topology converter with two outputs.
Onsemi FAN5608DMPX technical specifications.
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5608DMPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
