LED Lighting Drivers LED Driver DC/DC Converter
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | FAN5609 |
| RoHS | Not Compliant |