
The FAN5609MTCX is a 4-channel charge pump from Onsemi, operating within a temperature range of -40°C to 85°C. It features a nominal supply current of 2mA and a maximum supply current of 2uA. The device is packaged in a TSSOP package and is available in quantities of 2500. The FAN5609MTCX is RoHS compliant and lead-free.
Onsemi FAN5609MTCX technical specifications.
| Package/Case | TSSOP |
| Frequency | 1.2MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2uA |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Number of Outputs | 4 |
| Output Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5609MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
