Onsemi FAN5611S7X_Q technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4mA |
| Operating Frequency | 0.8 MHz to 1.2 MHz |
| Output Current | 20mA |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| Series | FAN5611 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FAN5611S7X_Q to view detailed technical specifications.
No datasheet is available for this part.
