LED Lighting Drivers LDO LED Driver all Colors
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Power Dissipation | 190mW |
| Series | FAN5614 |
| RoHS | Not Compliant |