RAIL / Power Supply Supervisor + PWM
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Current | 5mA |
| Package Quantity | 1500 |
| Packaging | Rail/Tube |
| RoHS | Compliant |