
The FAN6520AM_Q is a single output DC-DC converter from Onsemi. It operates from a 5V supply voltage and produces a fixed output voltage of 5.5V. The device is capable of a maximum duty cycle of 100% and can withstand operating temperatures between 0°C and 70°C. It is available in packaging quantities of 2500 units, supplied in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Series | FAN6520 |
| RoHS | Not Compliant |
